1 MHz Pocket Function Generator MK2 DDS-Type

You may also like:
SDG1032X SDG1032X
Siglent Technologies
SDG2042X SDG2042X
Siglent Technologies
SFG-1013 SFG-1013
Instek
FG-8102 FG-8102
Uniteq Corporation
US-9170A US-9170A
Uniteq Corporation
SIG-BUNDLE-2 SIG-BUNDLE-2
Siglent Technologies

$139.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2175832
  • Manufacturer: Velleman
  • Manufacturer no.: HPG1MK2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543200000
  • Electronics Parts Locator
# of units Price
1+ $139.95
5+ $129.95

Request a Large Quantity Quote

1 MHz Pocket Function Generator DDS-Type

Do you spend a lot of time on location? Then you'll need a pocket-sized complete function generator to measure test signals whenever and wherever you want! Using the on-screen menu, adjust the output voltage or frequency and choose a signal waveform. There are three waveforms to choose from, as well as a powerful sweep function; see more features below!

Features

  • DDS type generator (Direct Digital Synthesis)
  • Sweep function with bi-direction option
  • OLED screen
  • Operates on 4 x 1.5V AAA batteries (not included)
  • Signature white back casing

Specifications

  • DAC resolutions: 10 bits
  • Frequency range: from 1Hz to 1.000.000Hz
  • Frequency steps: 1 Hz, 10 Hz, 100 Hz, 1 kHz and 10 kHz
  • Accuracy:
    • 2.00 % @ 1 Hz-10 Hz
    • 0.035 % @100 Hz
    • 0.010 % @1 kHz
    • 0.015 % @10 kHz-1 MHz
  • Waveforms: sine, square and triangle
  • Output voltage: max. 8 Vpp
  • Real output level measurement: dBm / Vrms or Vpp readout (± 3 %)
  • Typical sine wave distortion (THD): < 0.1% @ 1 kHz / 0dB / 600 Ohm
  • Square wave rise/fall time: typ. 0.2 µs
  • Output impedance: 50 Ohm
  • Dimensions: 114 x 68 x 22mm / 4.48 x 2.67 x 0.86"
  • Power consumption: 70 mA max
  • Battery life: about 15 hours on quality alkaline batteries

What's Included

  • Handheld pocket generator
  • Getting started manual
  • BNC male to RCA female
  • BNC male to 2x4mm banana plug


Report a problem
Suggest a product
Specification Value
Maximum Output Frequency1 MHz
Number of Channels1


Report a problem
Suggest a product