40MHz Digital USB Handheld Oscilloscope with Probe

You may also like:
ANALOG-DIS2-BUNDLE ANALOG-DIS2-BUNDLE
Digilent
410-384 410-384
Digilent
471-027 471-027
Digilent
410-394 410-394
Digilent
410-394-1 410-394-1
Digilent
471-040 471-040
Digilent

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2128294
  • Manufacturer: Velleman
  • Manufacturer no.: HPS50
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030201500
  • Web Exclusive

40MHz Digital USB Handheld Oscilloscope

Features

  • Sample Rate: 40MS/s for repetitive signals (5MS/s for single shot events)
  • 12 MHz analog bandwidth
  • 0.1 mV sensitivity
  • 5mV to 20V/div in 12 steps
  • 50ns to 1hour/div time base in 34 steps
  • Ultra-fast full auto set up option
  • Adjustable trigger level
  • X and Y position signal shift
  • DVM readout
  • Audio power calculation (rms and peak) in 2, 4, 8, 16 & 32 ohm
  • dBm, dBV, DC, rms ...measurements
  • Signal markers for Voltage and Time
  • Frequency readout (through markers)
  • Recorder function (roll mode)
  • Signal storage (2 memories)
  • High resolution: LCD 192x112 pixels
  • LCD backlight
  • Galvanically separated USB output for PC
  • Data or bitmap download to PC
  • Different screen modes
  • Normal screen view
  • Wide screen with DVM
  • Normal screen with large DVM
  • Wide screen with large DVM
  • USB PC Connection real-time and screen capture
  • Li-ion battery: 7.4V / 1050mAh
  • Weight: 15.52oz
  • Dimensions: 4.3" x 6.9" x 1.6"

Includes:

  • Worldwide charging adaptor
  • Insulated measurement probe x1 / x10
  • USB cable
  • Handheld Personal Scope


Report a problem
Suggest a product
Specification Value
Number of Channels1
Bandwidth40 MHz
Sampling Rate40 MS/s


Report a problem
Suggest a product