MEAN WELL HRP-150N-36

You may also like:
HRP-150N3-36 HRP-150N3-36
MEAN WELL
SE-600-48 SE-600-48
MEAN WELL
RSP-1000-48 RSP-1000-48
MEAN WELL
HRP-150N-48 HRP-150N-48
MEAN WELL
HRP-300N-36 HRP-300N-36
MEAN WELL
HRP-300N-48 HRP-300N-48
MEAN WELL
HRP-600N-36 HRP-600N-36
MEAN WELL

$69.78 ea

4 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2297335
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRP-150N-36
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $69.78
5+ $59.78
25+ $52.59

Request a Large Quantity Quote

36VDC 4.3A 155W Single Output Enclosed Power Supply with PFC Function

Features

  • Universal AC input, Full range
  • Built-in active PFC function, PF>0.95
  • 250% Peak Power Capability
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit, overload, over voltage, over temperature
  • Cooling by free air convection
  • 1U low profile
  • Built-in remote sense function
  • 5 year warranty

Specifications

  • Output voltage: 36 VDC
  • Output current: 4.3 A
  • Output power: 154.8 W
  • Input voltage: 85 to 264 VAC @ 47 to 63 Hz; 1.7A (115VAC)
  • Ripple & Noise (mV p-p): 200
  • Load regulation: ±0.5%
  • Line regulation: ±0.2%
  • Efficiency: 89%
  • PFC function: Yes
  • Size: 6.26"L x 3.82"W x 1.5"H (159 mm x 97 mm x 38 mm)
  • Case color: Silver
  • Agency approvals: UL, CUL, TUV, CB, CE, EN, EAC, AS/NSZ

Applications

  • Industrial automation machinery
  • Industrial control systems
  • Mechanical and electrical equipment
  • Diagnostic or biological facilities
  • Test or measurement systems
  • Telecommunication equipment


Report a problem
Suggest a product
Specification Value
Output Voltage36 VDC
Output Current4.30 A
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length6.26 in.
Width3.82 in.
Height1.5 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current1.7 A
Number of Outputs1
Power Rating154.8 W
Efficiency89%
FamilyHRP-150N
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)36 VDC
Output Current (Channel 1)4.3 A


Report a problem
Suggest a product