MEAN WELL HRP-300-15

You may also like:
MHS012 MHS012
MEAN WELL
HRP-450-15 HRP-450-15
MEAN WELL
SE-600-15 SE-600-15
MEAN WELL
RS-25-15 RS-25-15
MEAN WELL
RS-35-15 RS-35-15
MEAN WELL
RS-50-15 RS-50-15
MEAN WELL
RS-75-15 RS-75-15
MEAN WELL
RS-100-15 RS-100-15
MEAN WELL

$92.70 ea

20 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2102211
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRP-300-15
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $92.70
5+ $84.40
25+ $75.33

Request a Large Quantity Quote

324 W Single Output with PFC Function


12 Volts @ 27 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • High efficiency up to 88%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • With DC OK signal output
  • 5 years warranty
  • Withstand 300VAC surge input for 5 seconds
  • Built-in constant current limiting circuit
  • 1U low profile 41mm
  • Built-in cooling fan ON-OFF control
  • Built-in remote sense function


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current22 A
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length7.8 in.
Width4.1 in.
Height1.6 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current5 A
Number of Outputs1
Power Rating330 W
Efficiency88%
FamilyHRP-300
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)15 VDC
Output Current (Channel 1)22 A


Report a problem
Suggest a product