MEAN WELL HRP-300N3-48

You may also like:
RS-150-24 RS-150-24
MEAN WELL
RS-15-5 RS-15-5
MEAN WELL
RS-25-12 RS-25-12
MEAN WELL
RS-15-12 RS-15-12
MEAN WELL
RS-25-5 RS-25-5
MEAN WELL
SE-600-24 SE-600-24
MEAN WELL
New Product

$97.30 ea

2 In Stock

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2334063
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRP-300N3-48
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $97.30
10+ $88.60

Request a Large Quantity Quote

48VDC 7A 336W Single Output Enclosed Ultra-High Peak Power Supply with PFC Function

Features

  • Universal AC input, Full range
  • Built-in active PFC function, PF>0.95 (0.99 @ 115 VAC)
  • Built in constant current limiting circuit
  • 350% peak power capability
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit, overload, over voltage, over temperature
  • Fanless design, cooling by free air convection
  • 1U low profile, 41mm
  • Built-in remote sense function
  • Built-in DC OK signal
  • Built-in cooling fan ON-OFF control
  • 5 year warranty

Specifications

  • Output voltage: 48 VDC
  • Output current: 7 A
  • Output power: 336 W
  • Input voltage: 85 to 264 VAC @ 47 to 63 Hz; 3.5A (115VAC)
  • Efficiency: 89%
  • PFC function: Yes
  • Size: 7.83"L x 4.13"W x 1.61"H (199 mm x 105 mm x 41 mm)
  • Case color: Silver
  • Agency approvals: UL, CUL, TUV, CB, CE, EN, EAC, AS/NSZ

Applications

  • Industrial automation machinery
  • Industrial control systems
  • Mechanical and electrical equipment
  • Diagnostic or biological facilities
  • Test or measurement systems
  • Telecommunication equipment


Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current7 A
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length7.83 in.
Width4.13 in.
Height1.61 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, UKCA
Maximum Input Current3.5 A
Number of Outputs1
Power Rating336 W
Efficiency89%
FamilyHRP-300N3
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)7 A


Report a problem
Suggest a product