MEAN WELL HRP-450-12

You may also like:
MHS012 MHS012
MEAN WELL
SE-450-12 SE-450-12
MEAN WELL
HRP-600-12 HRP-600-12
MEAN WELL
RSP-500-12 RSP-500-12
MEAN WELL
RS-25-12 RS-25-12
MEAN WELL
RS-15-12 RS-15-12
MEAN WELL
RS-75-12 RS-75-12
MEAN WELL
RS-150-12 RS-150-12
MEAN WELL
SPECIAL PRICING

$148.00 ea

10% discount applied in cart

8 In Stock
More Available – 30 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2122319
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRP-450-12
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $148.00
5+ $135.10
25+ $121.59

Request a Large Quantity Quote

450W Single Output with PFC Function


12 Volts @ 37.5 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • High efficiency up to 88%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • DC OK signal
  • 5 years warranty
  • Withstand 300VAC surge input for 5 seconds
  • Built-in constant current limiting circuit
  • Built-in cooling Fan ON-OFF control
  • Built-in DC OK signal
  • Built-in remote sense function



Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current37.50 A
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length8.6 in.
Width4.1 in.
Height1.6 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current5 A
Number of Outputs1
Power Rating450 W
Efficiency88%
FamilyHRP-450
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)37.5 A


Report a problem
Suggest a product