Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Single Output 12 Volt 6.3 Amp 75.6 Watt

You may also like:
HRP-100-12 HRP-100-12
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
LRS-150-12 LRS-150-12
RS-50-12 RS-50-12

$37.40 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2100996
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRP-75-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $37.40
10+ $34.10

Request a Large Quantity Quote

75 W Single Output with PFC Function


12 Volts @ 10 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage
  • Protections: Over temperature (optional)
  • Built-in remote ON-OFF control
  • 5 years warranty
  • Withstand 300VAC surge input for 5 seconds
  • Cooling by free air convection
  • 1U low profile 38mm
  • No load power consumption<0.5W
  • All using 105°C long life electrolytic capacitors


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)6.3
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)5.1
Width (inch)3.9
Height (inch)1.5
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)1.2
Number of Outputs1
Maximum Output Power (W)75.6
Efficiency (%)87
FamilyHRP-75
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)6.3 A


Report a problem
Suggest a product