MEAN WELL HRP-75-15

You may also like:
HRP-100-15 HRP-100-15
MEAN WELL
OWA-200U-20 OWA-200U-20
MEAN WELL
OWA-200E-20 OWA-200E-20
MEAN WELL
RS-25-15 RS-25-15
MEAN WELL
RS-75-15 RS-75-15
MEAN WELL
SE-600-15 SE-600-15
MEAN WELL
RS-150-15 RS-150-15
MEAN WELL

$43.30 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2109069
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRP-75-15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $43.30
5+ $39.40
25+ $35.46

Request a Large Quantity Quote

75 W Single Output with PFC Function


15 Volts @ 5 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage
  • Protections: Over temperature (optional)
  • Built-in remote ON-OFF control
  • 5 years warranty
  • Withstand 300VAC surge input for 5 seconds
  • Cooling by free air convection
  • 1U low profile 38mm
  • No load power consumption<0.5W
  • All using 105°C long life electrolytic capacitors


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current5 A
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length5.1 in.
Width3.9 in.
Height1.5 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current1.2 A
Number of Outputs1
Power Rating75 W
Efficiency88%
FamilyHRP-75
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)15 VDC
Output Current (Channel 1)5 A


Report a problem
Suggest a product