MEAN WELL HRPG-1000-15

You may also like:
PSPA-1000-15 PSPA-1000-15
MEAN WELL
OWA-200U-20 OWA-200U-20
MEAN WELL
OWA-200E-20 OWA-200E-20
MEAN WELL
RS-25-15 RS-25-15
MEAN WELL
RS-75-15 RS-75-15
MEAN WELL
SE-600-15 SE-600-15
MEAN WELL
RS-150-15 RS-150-15
MEAN WELL

$235.60 ea

2 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2282823
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRPG-1000-15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $235.60
5+ $214.50
25+ $194.00

Request a Large Quantity Quote

1000W AC/DC Enclosed Switching Power Supply 15V 64A

15 Volts DC @ 64 Amps

Specifications:

  • Universal AC input / Full range
  • Built-in active PFC function
  • High efficiency up to 94%
  • Withstand 300VAC surge input for 5 seconds
  • Input: 85-264VAC @ 47-63Hz
  • Built-in DC OK signal
  • Built in remote ON-OFF control
  • No load power consumption
  • 5-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC

Applications:

  • Factory control or automation apparatus
  • Test and measurement instrument
  • Laser related machine
  • Aging equipment
  • RF applications


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current64 A
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length8.58 in.
Width4.13 in.
Height2.5 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current8.5 A
Number of Outputs1
Power Rating960 W
Efficiency92%
FamilyHRPG-1000
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)15 VDC
Output Current (Channel 1)64 A


Report a problem
Suggest a product