MEAN WELL HRPG-150-15

You may also like:
HRPG-200-15 HRPG-200-15
MEAN WELL
OWA-200U-20 OWA-200U-20
MEAN WELL
OWA-200E-20 OWA-200E-20
MEAN WELL
RS-25-15 RS-25-15
MEAN WELL
RS-75-15 RS-75-15
MEAN WELL
SE-600-15 SE-600-15
MEAN WELL
RS-150-15 RS-150-15
MEAN WELL

$69.70 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2094856
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRPG-150-15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $69.70
5+ $63.50
25+ $57.06

Request a Large Quantity Quote

150W AC/DC ENCLOSED SWITCHING POWER SUPPLY

15Volts @ 10Amps


Specifications:
  • Size (L x W x H) (inches): 6.3 x 3.8 x 1.5
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.3%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Able to withstand 300VAC surge input for 5 seconds
  • Universal AC input
  • 5-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current10 A
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length6.3 in.
Width3.8 in.
Height1.5 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current2.3 A
Number of Outputs1
Power Rating150 W
Efficiency87%
FamilyHRPG-150
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)15 VDC
Output Current (Channel 1)10 A


Report a problem
Suggest a product