MEAN WELL HRPG-150-3.3

You may also like:
HRPG-200-3.3 HRPG-200-3.3
MEAN WELL
RS-15-3.3 RS-15-3.3
MEAN WELL
LSP-160-3.3T LSP-160-3.3T
MEAN WELL
RS-25-3.3 RS-25-3.3
MEAN WELL
LRS-50-3.3 LRS-50-3.3
MEAN WELL
RS-150-3.3 RS-150-3.3
MEAN WELL
RSP-150-3.3 RSP-150-3.3
MEAN WELL

$69.70 ea

9 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2102511
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRPG-150-3.3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $69.70
5+ $63.50
25+ $57.06

Request a Large Quantity Quote

99W Single Output with PFC Function


3.3 Volts @ 30 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • High efficiency up to 78.5%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in remote ON-OFF control
  • Stand by [email protected]
  • No load power consumption<0.5W
  • 5 years warranty
  • Withstand 300VAC surge input for 5 seconds
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • 1U low profile 38mm
  • Built-in remote sense function


Report a problem
Suggest a product
Specification Value
Output Voltage3.3 VDC
Output Current30 A
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length6.3 in.
Width3.8 in.
Height1.5 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current2.3 A
Number of Outputs1
Power Rating99 W
Efficiency78.5%
FamilyHRPG-150
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)3.3 VDC
Output Current (Channel 1)30 A


Report a problem
Suggest a product