MEAN WELL HRPG-450-5

You may also like:
HRPG-600-5 HRPG-600-5
MEAN WELL
RS-15-5 RS-15-5
MEAN WELL
RS-25-5 RS-25-5
MEAN WELL
RS-50-5 RS-50-5
MEAN WELL
LSP-160-5T LSP-160-5T
MEAN WELL
RSP-320-5 RSP-320-5
MEAN WELL
LRS-350-5 LRS-350-5
MEAN WELL

$163.00 ea

4 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2149204
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRPG-450-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $163.00
5+ $148.40
25+ $134.02

Request a Large Quantity Quote

450W Single Output Power Supply with PFC


Output: 5 Volts @ 90 Amps


Features:

  • Input voltage range: 85-264 @ 47-63Hz, or 120-370VDC
  • Efficiency: 83%
  • Built-in active PFC function, PF>0.95
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in constant current limiting circuit
  • Built-in DC OK signal
  • Stand by 5V @ 0.3A
  • Built-in cooling fan ON-OFF control
  • Built-in remote sense function
  • Size: 8.6"L x 4.1"W x 1.6"H
  • Weight: 2.6 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage5 VDC
    Output Current90 A
    Input Voltage85 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeScrew Terminal Block
    Length8.6 in.
    Width4.1 in.
    Height1.6 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
    Maximum Input Current5 A
    Number of Outputs1
    Power Rating450 W
    Efficiency83%
    FamilyHRPG-450
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature70°C
    Minimum Isolation Voltage3000V
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)5 VDC
    Output Current (Channel 1)90 A


    Report a problem
    Suggest a product