MEAN WELL HRPG-600-15

You may also like:
HRPG-1000-15 HRPG-1000-15
MEAN WELL
OWA-200U-20 OWA-200U-20
MEAN WELL
OWA-200E-20 OWA-200E-20
MEAN WELL
RS-25-15 RS-25-15
MEAN WELL
RS-75-15 RS-75-15
MEAN WELL
SE-600-15 SE-600-15
MEAN WELL
RS-150-15 RS-150-15
MEAN WELL

$171.40 ea

9 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2094901
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRPG-600-15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $171.40
5+ $156.00
25+ $140.40

Request a Large Quantity Quote

645W AC/DC ENCLOSED SWITCHING POWER SUPPLY

15Volts @ 43Amps


Specifications:
  • Size (L x W x H) (inches): 8.6 x 4.1 x 2.5
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.3%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Able to withstand 300VAC surge input for 5 seconds
  • Universal AC input
  • 5-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current43 A
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length8.6 in.
Width4.1 in.
Height2.5 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current8.5 A
Number of Outputs1
Power Rating645 W
Efficiency88%
FamilyHRPG-600
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)15 VDC
Output Current (Channel 1)43 A


Report a problem
Suggest a product