Lithium Polymer Rechargeable Battery Pack 3.7V 1400mAh

You may also like:
HS-785060-CON HS-785060-CON
INR18650-29E/7PK INR18650-29E/7PK
LBP-124500 LBP-124500
LJ503035 LJ503035
NCR20700B NCR20700B
P1013L P1013L
MS518SE-FL35E MS518SE-FL35E

$9.95 ea

10% discount applied in cart

2 ship on May. 14


  • Jameco Part no.: 2309567
  • Manufacturer: Dantona Industries
  • Manufacturer no.: HS-503759-CON
  • HTS code: 8506500000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
25+ $7.95

Request a Large Quantity Quote

Lithium Polymer Rechargeable Battery Pack 3.7V 1400mAh

Specifications

  • Cell size: Flat pack
  • Voltage: 3.7 V
  • Capacity: 1400 mAh (5.18 Wh)
  • Chemistry: Lithium polymer (Li-Po)
  • Rechargeable
  • Connector: JST Type-PH, 3-pin
  • Length: 2.4" (60.96 mm)
  • Width: 1.5" (38.10 mm)
  • Thickness: 0.2" (5.08 mm)


Report a problem
Suggest a product
Specification Value
Cell SizeFlat Pack
Output Voltage3.7 VDC
Capacity1400 mAH
ChemistryLithium Polymer
Dimensions2.40"L x 1.50"W x 0.20"Th
Termination2-pin JST-PH connector (2mm pitch)
Additional FeatureRechargeable
Battery TypePrimary
Length2.4 in.
Width1.5 in.
Thickness0.2 in.


Report a problem
Suggest a product