Spectrum Analyzer 9 kHz to 1.5 GHz with Tracking Generator USB & LAN 8" IPS Touch Display

You may also like:
LA-USB LA-USB
Hiletgo
XSA1015-TG XSA1015-TG
Owon Technology Lilliput Electronics
XSA1032-TG XSA1032-TG
Owon Technology Lilliput Electronics
XSA1036-TG XSA1036-TG
Owon Technology Lilliput Electronics
XSA1075-TG XSA1075-TG
Owon Technology Lilliput Electronics
HSA1036-TG HSA1036-TG
Owon Technology Lilliput Electronics

$1,899.9525 ea

50 ship on Jul. 11


  • Web Exclusive

Spectrum Analyzer 9 kHz to 1.5 GHz with Tracking Generator USB & LAN 8" IPS Touch Display

Specifications

  • Frequency Range: 9 kHz to 1.5 GHz
  • Frequency Resolution: 1 Hz
  • -160dBm Displayed Average Noise Level
  • Phase Noise -82 dBc/Hz @ 1 Gz and offset at 10 KHz
  • Total Amplitude Accuracy <1.5 dB
  • 10 Hz Minimum Resolution Bandwidth (RBW)
  • Standard GPS receiver
  • EMI Pre-compliance Test Kit
  • Up to 1.5 GHz Tracking Generator Kit
  • 8" IPS touchscreen display, wider viewing angle
  • Li-ion battery, operating life up to 4-6 hours


Report a problem
Suggest a product
Specification Value
Frequency Range9 kHz to 1.5 GHz
Additional FeatureTracking Generator, USB, LAN, 8" IPS Touch Display, GPS Receiver
StyleHandheld
Communication ProtocolUSB host, USB device, LAN, Earphone Port, VGA
Width10.43 in.
Height7.48 in.
Depth2.28 in.


Report a problem
Suggest a product