Specification | Value |
---|---|
Frequency Range | 9 kHz to 3.6 GHz |
Additional Feature | Tracking Generator, USB, LAN, 8" IPS Touch Display, GPS Receiver |
Style | Handheld |
Communication Protocol | USB host, USB device, LAN, Earphone Port, VGA |
Width | 10.43 in. |
Height | 7.48 in. |
Depth | 2.28 in. |