48VDC 1500mA 72W IP65 Small Enclosed Switching Power Supply

You may also like:
XLG-240-H-A XLG-240-H-A
XLG-240-H-AB XLG-240-H-AB
XLG-240-L-A XLG-240-L-A
XLG-240-L-AB XLG-240-L-AB
XLG-240-M-A XLG-240-M-A
XLG-240-M-AB XLG-240-M-AB

$48.79 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2165554
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HSG-70-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $48.79
10+ $46.49

Request a Large Quantity Quote

70W Single Output Switching Power Supply

48 Volts @ 1.5 Amps

Features:

  • Universal AC input/ Full range (up to 305VAC)
  • Protections: Short circuit/ Overload/ Over voltage/ Over temperature
  • Built-in active PFC function
  • 90% efficiency
  • Cooling by free air convection
  • IP65 design for indoor and outdoor installations
  • Small and compact size
  • High reliability, low cost
  • Suitable for LED lighting and moving sign applications
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)1.5
Maximum Output Power (W)72
FamilyHSG-70
Input Voltage (VAC)90 to 305
Input Frequency47 to 63
Maximum Input Current (A)0.85
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsCE/EN
Efficiency (%)90
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)5
Width (inch)3.5
Height (inch)1.5
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product