General Purpose Power Relay SPDT 12VDC 77mA

You may also like:
JS1-12V-F JS1-12V-F
T9AP1D52-48-03 T9AP1D52-48-03
JS1F-B-24V-F-H194 JS1F-B-24V-F-H194
JTN1AS-PA-F-DC12V JTN1AS-PA-F-DC12V
JTV1AG-TMP-12V   JTV1AG-TMP-12V  
JS1-5V-F JS1-5V-F

$2.95 ea

515 In Stock
More Available – 14 weeks


  • Jameco Part no.: 137358
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: HSINDA 953-1C12DM-R
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.75
50+ $2.49
100+ $2.25

Request a Large Quantity Quote

General Purpose Power Relay

Features:

  • Contact form: SPDT
  • Rating: 12VDC @ 77mA
  • Contact rating: 20A, 240VAC/28VDC
  • Coil Resistance: 155Ω
  • 0.250" quick connect terminals for contacts
  • 0.110" quick connect terminals for coil
  • Mounting screw: #6


Report a problem
Suggest a product
Specification Value
Coil Voltage12 VDC
Contact FormSPDT
Coil Resistance155 Ohm
Current Rating0.077 A
Termination0.250/.110 Quick Connect
Length1.9 in.
Width1.07 in.
Height1.09 in.


Report a problem
Suggest a product