Strip Wrap Unwrap Tool

You may also like:
WWT-100 WWT-100
HSR30 HSR30

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 34585
  • Manufacturer: JDV Products
  • Manufacturer no.: HSM30
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $27.95
5+ $25.95

Request a Large Quantity Quote

Strip-Wrap-Unwrap Tool (Modified)

Also available in Regular Strip-Wrap-Unwrap

Features

  • Tip made of tempered steel
  • Spring steel cutter
  • Use with 30 AWG wire on 0.025" square posts
  • No soldering necessary
  • Wrap 1 to 2 turns of insulated portion of wire pr secure connections
  • Length: 4.5"
  • Modified-type


  • Related Products

    30 AWG Kynar™ Wire Wrap (Assorted colors)

    Wire Wrap Sockets

  • 2 & 3 Level Wire Wrap IC Sockets
  • 3 Level Machine Tooled Wire Wrap IC Sockets
  • 0.100" Single & Dual In-Line Machine Tooled Strip Sockets
  • Wire Wrap IC Socket I.D. Markers

    Wire Wrap Tools

  • 30 AWG Wire Wrap/Strip Tools

    Notes:
    Modified Type -- There are 1-1/2 turns of insulation around the terminal post. It makes the connection stronger if there is any vibration. It acts like a shock-absorber per se. Used in an environment where there is motion or movement such as if the PCB is going to be used for an airplane. Most electronic assembly applications require a modified-type wrap.

    Regular Type -- There is no insulation around the terminal pin. Used if the board is going to be in an environment where there is no movement (fixed).

    Report a problem
    Suggest a product
  • Specification Value
    FamilyStripper


    Report a problem
    Suggest a product