*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $43.65 |
5+ | $39.80 |
25+ | $38.90 |
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 30 A |
Input Voltage | 90 VAC to 132 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Length | 8.3 in. |
Width | 2.4 in. |
Height | 1.2 in. |
PFC Function | No |
Agency Approvals | UL, CUL, EN, EAC |
Maximum Input Current | 3 A |
Number of Outputs | 1 |
Power Rating | 150 W |
Efficiency | 86.5% |
Family | HSN-200 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3000V |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 5 VDC |
Output Current (Channel 1) | 30 A |