MEAN WELL HSN-300-4.2B

You may also like:
NEL-400-4.2 NEL-400-4.2
MEAN WELL
RS-15-3.3 RS-15-3.3
MEAN WELL
LSP-160-3.3T LSP-160-3.3T
MEAN WELL
RS-25-3.3 RS-25-3.3
MEAN WELL
LRS-50-3.3 LRS-50-3.3
MEAN WELL
RS-150-3.3 RS-150-3.3
MEAN WELL
RSP-150-3.3 RSP-150-3.3
MEAN WELL

$50.50 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2219065
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HSN-300-4.2B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $50.50
5+ $46.00
25+ $41.40

Request a Large Quantity Quote

4.2 Volt 60 Amp 252 Watt AC-to-DC Regulated Single Output Enclosed Switching Power Supply

4.2 Volts DC @ 60 Amps

Features

  • Output current range: 0 to 60A
  • Input voltage range: 180 VAC to 264 VAC
  • Efficiency: 85%
  • Low leakage current < 1mA
  • Conformal coated
  • LED indicator for power on
  • Protections: short circuit, overload, over voltage, over temperature
  • Cooling by free air convection
  • 100% full load burn-in test
  • Low cost, high power reliability
  • 2 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage4.2 VDC
    Output Current60 A
    Input Voltage180 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeScrew Terminal Block
    Length8.3 in.
    Width3.2 in.
    Height1.2 in.
    PFC FunctionNo
    Agency ApprovalsUL, CUL, EN, EAC
    Maximum Input Current3 A
    Number of Outputs1
    Power Rating252 W
    Efficiency85%
    FamilyHSN-300
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature70°C
    Minimum Isolation Voltage3000V
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)4.2 VDC
    Output Current (Channel 1)60 A


    Report a problem
    Suggest a product