200 Watt 5 Volt 40 AmpEnclosed Switching Power Supplywith PFC 5 Volts @ 0-40 Amps

You may also like:
HSP-300-5 HSP-300-5
RS-15-5 RS-15-5
RS-25-5 RS-25-5
RS-50-5 RS-50-5
RSP-320-5 RSP-320-5
LRS-350-5 LRS-350-5
RS-150-5 RS-150-5

$50.90 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2220875
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HSP-200-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $50.90
5+ $46.40
25+ $41.67

Request a Large Quantity Quote

200 Watt 5 Volt 40 Amp Enclosed Switching Power Supply with PFC

5 Volts @ 0-40 Amps

  • Universal AC input / Full range
  • Screw terminal output
  • Built-in active PFC function
  • Low leakage current <1.0mA
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Low profile: 31mm
  • Conformal coated
  • LED indicator for power on
  • 3 year warranty



    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage5 VDC
    Output Current40 A
    Input Voltage90 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeScrew Terminal Block
    Length8.27 in.
    Width2.44 in.
    Height1.22 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
    Maximum Input Current2.5 A
    Number of Outputs1
    Power Rating200 W
    Efficiency88.5%
    FamilyHSP-200
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature70°C
    Minimum Isolation Voltage3000V
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)5 VDC
    Output Current (Channel 1)40 A


    Report a problem
    Suggest a product