MEAN WELL HSP-300-4.2

You may also like:
RS-15-3.3 RS-15-3.3
MEAN WELL
LSP-160-3.3T LSP-160-3.3T
MEAN WELL
RS-25-3.3 RS-25-3.3
MEAN WELL
LRS-50-3.3 LRS-50-3.3
MEAN WELL
RS-150-3.3 RS-150-3.3
MEAN WELL
RSP-150-3.3 RSP-150-3.3
MEAN WELL

$66.90 ea

3 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2220891
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HSP-300-4.2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $66.90
5+ $60.90
25+ $54.81

Request a Large Quantity Quote

252 Watt 4.2 Volt 60 Amp Enclosed Switching Power Supply with PFC

4.2 Volts @ 0-60 Amps

  • Universal AC input / Full range
  • Screw terminal output
  • Withstand 300 VAC surge input for 5 seconds
  • Built-in active PFC function
  • Low leakage current <1.0mA
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Low profile: 31 mm
  • Conformal coated
  • LED indicator for power on
  • 3 year warranty



    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage4.2 VDC
    Output Current60 A
    Input Voltage90 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeScrew Terminal Block
    Length8.27 in.
    Width3.19 in.
    Height1.22 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
    Maximum Input Current2.8 A
    Number of Outputs1
    Power Rating252 W
    Efficiency85%
    FamilyHSP-300
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature70°C
    Minimum Isolation Voltage3000V
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)4.2 VDC
    Output Current (Channel 1)60 A


    Report a problem
    Suggest a product