# of units | Price |
---|---|
1+ | $6.95 |
5+ | $6.25 |
25+ | $5.79 |
100+ | $5.25 |
250+ | $4.75 |
7-in-1 Wire Handling Tool
Specification | Value |
---|---|
Product Type | Wire Stripper, Steel Wire Cutter, Wire Cutter, Pliers, Wire Loop, Terminal Crimper |
Wire Size | 16-26 AWG |
Additional Feature | 7-in-1, PVC Handle |
Length | 6.80 in. |