Tool Wire Stripper 20-30AWG Cutter Clamp Wire Loop

You may also like:
JE-2022C-R JE-2022C-R
Jameco Benchpro
AX103-R AX103-R
Jameco Benchpro
170MN 170MN
Xcelite
HT-108-R HT-108-R
Hanlong Tools
175LX 175LX
Plato/Tech Spray
HT-204-R HT-204-R
Hanlong Tools
WWT-100 WWT-100
Jameco Benchpro

$9.95 ea

741 In Stock
More Available – 23 weeks


  • Jameco Part no.: 159291
  • Manufacturer: Hanlong Tools
  • Manufacturer no.: HT-5023-R
  • HTS code: 8205599000
  • Electronics Parts Locator
# of units Price
1+ $9.95
5+ $8.95
25+ $7.95

Request a Large Quantity Quote

6.6" WIRE CUTTER/STRIPPER


Features:
  • Functions as a wire stripper and cutter, steel wire cutter, and wire loop
  • Spring return
  • Wire size markings (AWG and mm)
  • Size: 6.6"L x 2.0"W
  • Weight: 132 grams
  • Accepts wire size: 20-30 AWG
  • Frame made of 3.0mm middle carbon steel, with black-oxide finish


Report a problem
Suggest a product
Specification Value
Tool TypeStripper, 20-30 AWG


Report a problem
Suggest a product