3 LEAD PLASTIC W/EXPOSED HEATSNK

Fairchild Semiconductor Rohs logo
HUF75321P3
You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906TA 2N3906TA
2N3904TA(R) 2N3904TA(R)
BC547B BC547B
2N3906BU 2N3906BU

$1.03 ea

2,453 ship on May. 17


  • Jameco Part no.: 946251
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: HUF75321P3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541290080
    • Electronics Parts Locator
# of units Price
50+ $1.03
250+ $0.89
1250+ $0.78

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 50

Transistor MOSFET N-Channel 55 Volt 35A 3-Pin(3+Tab) TO-220AB



For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-220AB
Maximum Drain Source Voltage55 V
Maximum Continuous Drain Current35 A
Maximum Gate Source Voltage±20V
Power Dissipation93000 mW
Number of Elements per Chip1
Channel ModeEnhancement
Channel TypeN
ConfigurationSingle
Maximum Drain Source Resistance[email protected]
CategoryPower MOSFET
Typical Fall Time66ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time55ns
Typical Turn-Off Delay Time47ns
Typical Turn-On Delay Time11ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingRail
Pins3
FamilyHUF75321P3
Width4.83mm (Max)
Height9.4mm (Max)
Product Length10.67mm (Max)
Product TypeMOSFET


Report a problem
Suggest a product