Transistor HUF75639P3 N-Channel Power MOSFET 100Volt 56A TO-220AB

You may also like:
STP16NF06L STP16NF06L
STMicroelectronics
2N7000 2N7000
Major Brands
IRF510 IRF510
Major Brands
BS170 BS170
Major Brands
IRFB3207PBF IRFB3207PBF
Infineon Technologies AG
IRFD20 IRFD20
Vishay

$1.99 ea

360 ship on Oct. 4


  • Jameco Part no.: 785944
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: HUF75639P3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541290080
  • Web Exclusive
# of units Price
30+ $1.99
150+ $1.72
750+ $1.52

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Transistor MOSFET N-Channel 100 Volt 56A 3-Pin(3+Tab) TO-220AB

For more about Transistors, click

Report a problem
Suggest a product
Specification Value
PackageTO-220AB
Maximum Drain Source Voltage100 V
Maximum Continuous Drain Current56 A
Maximum Gate Source Voltage±20V
Power Dissipation200000 mW
Number of Elements per Chip1
Channel ModeEnhancement
Channel TypeN
ConfigurationSingle
Maximum Drain Source Resistance[email protected]
CategoryPower MOSFET
Typical Fall Time25ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time60ns
Typical Turn-Off Delay Time20ns
Typical Turn-On Delay Time15ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingRail
Pins3
FamilyHUF75639P3
Width4.57mm (Max)
Height9.02mm (Max)
Product Length10.28mm (Max)
Product TypeMOSFET


Report a problem
Suggest a product