Transistor HUF75645P3 N-Channel MOSFET 100 Volt 75 Amp TO-220AB

Fairchild Semiconductor Rohs logo
HUF75645P3
You may also like:
2N3904BU 2N3904BU
Major Brands
2N2222A 2N2222A
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild Semiconductor
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands

$3.39 ea

1 ship on Sep. 27


  • Jameco Part no.: 947878
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: HUF75645P3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541290080
    • Electronics Parts Locator
# of units Price
15+ $3.39
75+ $2.89
375+ $2.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15

Transistor MOSFET N-Channel 100 Volt 75A 3-Pin(3+Tab) TO-220AB



For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-220AB
Maximum Drain Source Voltage100 V
Maximum Continuous Drain Current75 A
Maximum Gate Source Voltage±20V
Power Dissipation310000 mW
Number of Elements per Chip1
Channel ModeEnhancement
Channel TypeN
ConfigurationSingle
Maximum Drain Source Resistance[email protected]
CategoryPower MOSFET
Typical Fall Time97ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time117ns
Typical Turn-Off Delay Time41ns
Typical Turn-On Delay Time14ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingRail
Pins3
FamilyHUF75645P3
Width4.57mm (Max)
Height9.02mm (Max)
Product Length10.28mm (Max)
Product TypeMOSFET


Report a problem
Suggest a product