LED Driver Enclosed Single Output Switching Power Supply 15 Volts 5 Amps 75 Watts

You may also like:
PCD-16-700A PCD-16-700A
APC-35-700 APC-35-700
APC-25-500 APC-25-500
PCD-25-1050A PCD-25-1050A
CLG-150-15A CLG-150-15A
APV-12-15 APV-12-15

$66.50 ea

Factory Stock - Ships on Oct. 24

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2156341
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVG-100-15A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $66.50
10+ $60.60

Request a Large Quantity Quote

75 Watt Single Output Switching Power Supply

15 Volts @ 5 Amps

Features:
  • Wide input range 180~480VAC
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potentiometer
  • IP65 rated. Output voltage and constant current level can be adjusted through internal potentiometer.
  • Class 2 power unit
  • Three in one dimming function (0~10VDC or 10V PWM signal or resistance)
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • 5 years warranty
  • Suitable for dry / damp / wet locations
  • High efficiency up to 91%

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)5
    Maximum Output Power (W)75
    FamilyHVG-100
    Input Voltage (VAC)180 to 528
    Input Frequency47 to 63
    Maximum Input Current (A)0.32
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/FCC/EN/EAC
    Efficiency (%)89
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)8.66
    Width (inch)2.67
    Height (inch)1.52
    StyleEnclosed


    Report a problem
    Suggest a product