48 Volts 2 Amps 96W Enclosed Switching Power Supply 3 in 1 Dimming

You may also like:
XLG-240-H-A XLG-240-H-A
XLG-240-H-AB XLG-240-H-AB
XLG-240-L-A XLG-240-L-A
XLG-240-L-AB XLG-240-L-AB
XLG-240-M-A XLG-240-M-A
XLG-240-M-AB XLG-240-M-AB

$68.40 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2156535
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVG-100-48B
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $68.40
10+ $62.30

Request a Large Quantity Quote

96 Watt Single Output Switching Power Supply

48 Volts @ 2 Amps

Features:
  • Wide input range 180~480VAC
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potentiometer
  • IP67 rated. Constant current level adjustable through output cable with 0~10Vdc or 10V PWM signal or resistance.
  • Class 2 power unit
  • Three in one dimming function (0~10Vdc or 10V PWM signal or resistance)
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • 5 years warranty
  • Suitable for dry / damp / wet locations
  • High efficiency up to 91%

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48
    Output Current (A)2
    Maximum Output Power (W)96
    FamilyHVG-100
    Input Voltage (VAC)180 to 528
    Input Frequency47 to 63
    Maximum Input Current (A)0.32
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/FCC/EN/EAC
    Efficiency (%)91
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)8.66
    Width (inch)2.67
    Height (inch)1.52
    StyleEnclosed


    Report a problem
    Suggest a product