Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volts 10 Amps 120W Enclosed Switching Power Supply Outputs Adjustable by Internal Pot

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
SLD-50-12 SLD-50-12
SLD-80-12 SLD-80-12
LPV-35-12 LPV-35-12

$70.30 ea

Lead time 6 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2174151
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVG-150-12A
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $70.30
10+ $64.00

Request a Large Quantity Quote

120 Watt Single Output Switching LED Power Supply

12 Volts @ 10 Amps
Output voltage and constant current level can be adjusted through internal potentiometer

Features

  • Voltage input: 180 - 528VAC / 254-747VDC
  • Built-in active PFC function
  • High efficiency up to 87%
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potentiometer
  • IP65 design for indoor or outdoor installations
  • Suitable for dry / damp / wet locations
  • Three in one dimming function (0~10Vdc or 10V PWM signal or resistance)
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • 5 year warranty

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)10
    Input Voltage (VAC)180 to 528
    Output Connector TypeStripped and Tinned
    Length (inch)9.6
    Width (inch)2.7
    Height (inch)1.5
    PFC FunctionYes
    Agency ApprovalsUL/CUL/FCC/EN/EAC
    Maximum Output Power (W)120
    Input Frequency47 to 63
    Maximum Input Current (A)0.45
    Efficiency (%)87
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    FamilyHVG-150
    Number of Outputs1
    StyleEnclosed


    Report a problem
    Suggest a product