24 Volts 6250mA 150W Enclosed Switching Power Supply Outputs Adjustable by Internal Pot

You may also like:
LPV-60-24 LPV-60-24
XLG-150-12-A XLG-150-12-A
XLG-200-24-A XLG-200-24-A
XLG-75-24-A XLG-75-24-A
XLG-150-H-AB XLG-150-H-AB
XLG-100-24-A XLG-100-24-A
Price Reduced

$70.30 ea

24 ship on Sep. 23
21 ship on Sep. 30

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2174186
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVG-150-24A
  • Web Exclusive
# of units Price
1+ $70.30
10+ $64.01
25+ $56.95

Request a Large Quantity Quote

150 Watt Single Output Switching LED Power Supply

24 Volts @ 6.25 Amps
Output voltage and constant current level can be adjusted through internal potentiometer

Features

  • Voltage input: 180 - 528VAC / 254-747VDC
  • Built-in active PFC function
  • High efficiency up to 91%
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potentiometer
  • IP65 design for indoor or outdoor installations
  • Suitable for dry / damp / wet locations
  • Three in one dimming function (0~10Vdc or 10V PWM signal or resistance)
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • 5 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)6.25
    Maximum Output Power (W)150
    FamilyHVG-150
    Input Voltage (VAC)180 to 528
    Input Frequency47 to 63
    Maximum Input Current (A)0.5
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CSA
    Efficiency (%)91
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)9.6
    Width (inch)2.7
    Height (inch)1.5
    StyleEnclosed


    Report a problem
    Suggest a product