Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

150 Watt LED Driver Single Output Switching Power Supply

You may also like:
LPV-60-24 LPV-60-24
SLD-50-24 SLD-50-24
SLD-80-24 SLD-80-24
ELG-300-24A ELG-300-24A
HLG-240H-24A HLG-240H-24A
HLG-320H-24 HLG-320H-24

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2174362
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVG-150-24D
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $66.60
10+ $63.29

Request a Large Quantity Quote

150 Watt Single Output Switching LED Power Supply

24 Volts @ 6.25 Amps
Timer dimming function, contact MEAN WELL for details.

Features

  • Voltage input: 180 - 528VAC / 254-747VDC
  • Built-in active PFC function
  • High efficiency up to 91%
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potentiometer
  • IP67 design for indoor or outdoor installations
  • Suitable for dry / damp / wet locations
  • Three in one dimming function (0~10Vdc or 10V PWM signal or resistance)
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • 5 year warranty

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product