MEAN WELL HVG-150-42B

You may also like:
NPF-200-36 NPF-200-36
MEAN WELL
NPF-200-42 NPF-200-42
MEAN WELL
NPF-200V-36 NPF-200V-36
MEAN WELL
NPF-200V-42 NPF-200V-42
MEAN WELL
PWM-200-36 PWM-200-36
MEAN WELL
PWM-200-36DA2 PWM-200-36DA2
MEAN WELL

$82.50 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2174303
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVG-150-42B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $82.50
5+ $75.10
25+ $67.59

Request a Large Quantity Quote

150 Watt Single Output Switching LED Power Supply

42 Volts @ 3.58 Amps
Constant current level adjustable through output cable with 0~10Vdc or 10V PWM signal or resistance

Features

  • Voltage input: 180 - 528VAC / 254-747VDC
  • Built-in active PFC function
  • High efficiency up to 91%
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potentiometer
  • IP67 design for indoor or outdoor installations
  • Suitable for dry / damp / wet locations
  • Three in one dimming function (0~10Vdc or 10V PWM signal or resistance)
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • 5 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage42 VDC
    Output Current3.58 A
    Output RangeN/A
    Input Voltage180 VAC to 528 VAC
    Output Connector TypeStripped and Tinned
    Length9.6 in.
    Width2.7 in.
    Height1.5 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, FCC, EN, EAC
    Power Rating150.36 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current0.5 A
    Efficiency91%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature70°C
    FamilyHVG-150
    Number of Outputs1
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    IP RatingIP67


    Report a problem
    Suggest a product