48 Volts 3130mA 150W Enclosed Switching Power Supply Outputs Adjustable by Internal Pot

You may also like:
HVG-150-48B HVG-150-48B
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C700A HLG-185H-C700A
HLG-185H-C1400A HLG-185H-C1400A
HLG-150H-48A HLG-150H-48A
HLG-240H-C2100A HLG-240H-C2100A
HLG-240H-48A HLG-240H-48A

$70.30 ea

10% discount applied in cart

31 ship on May. 17

TARIFF FREE PRODUCT


  • Jameco Part no.: 2174223
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVG-150-48A
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $70.30
5+ $64.00
25+ $49.95

Request a Large Quantity Quote

150 Watt Single Output Switching LED Power Supply

48 Volts @ 3.13 Amps
Output voltage and constant current level can be adjusted through internal potentiometer

Features

  • Voltage input: 180 - 528VAC / 254-747VDC
  • Built-in active PFC function
  • High efficiency up to 91.5%
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potentiometer
  • IP65 design for indoor or outdoor installations
  • Suitable for dry / damp / wet locations
  • Three in one dimming function (0~10Vdc or 10V PWM signal or resistance)
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • 5 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage48 VDC
    Output Current3.13 A
    Output RangeN/A
    Input Voltage180 VAC to 528 VAC
    Output Connector TypeStripped and Tinned
    Product Length9.6 in.
    Width2.7 in.
    Height1.5 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, FCC, EN, EAC
    Power Rating150.24 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current0.5 A
    Efficiency91.5%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature70°C
    FamilyHVG-150
    Number of Outputs1
    StyleEnclosed


    Report a problem
    Suggest a product