Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

48 Volts 3130mA 150W Enclosed Switching Power Supply 3 in 1 Dimming

You may also like:
SLD-50-56 SLD-50-56
SLD-80-56 SLD-80-56
HVGC-1000A-L-AB HVGC-1000A-L-AB
HVGC-1000A-M-AB HVGC-1000A-M-AB
HVGC-1000A-H-AB HVGC-1000A-H-AB
HLG-185H-C1400B HLG-185H-C1400B

$72.20 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2174311
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVG-150-48B
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $72.20
10+ $65.70

Request a Large Quantity Quote

150 Watt Single Output Switching LED Power Supply

48 Volts @ 3.13 Amps
Constant current level adjustable through output cable with 0~10Vdc or 10V PWM signal or resistance

Features

  • Voltage input: 180 - 528VAC / 254-747VDC
  • Built-in active PFC function
  • High efficiency up to 91.5%
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potentiometer
  • IP67 design for indoor or outdoor installations
  • Suitable for dry / damp / wet locations
  • Three in one dimming function (0~10Vdc or 10V PWM signal or resistance)
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • 5 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48
    Output Current (A)3.13
    Input Voltage (VAC)180 to 528
    Output Connector TypeStripped and Tinned
    Length (inch)9.6
    Width (inch)2.7
    Height (inch)1.5
    PFC FunctionYes
    Agency ApprovalsUL/CUL/FCC/EN/EAC
    Maximum Output Power (W)150.24
    Input Frequency47 to 63
    Maximum Input Current (A)0.5
    Efficiency (%)91.5
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    FamilyHVG-150
    Number of Outputs1
    StyleEnclosed


    Report a problem
    Suggest a product