24VDC 10A 240W CC and CV Class 1 Enclosed Switching Power Supply 180-528VACin Outputs Adjustable by Internal Pot

You may also like:
HVG-240-24B HVG-240-24B
LPV-60-24 LPV-60-24
HLG-240H-24A HLG-240H-24A
HLG-320H-24 HLG-320H-24
LPV-20-24 LPV-20-24
HLG-320H-24A HLG-320H-24A
HLG-150H-24 HLG-150H-24

$79.80 ea

5 ship on Jan. 18

TARIFF FREE PRODUCT


  • Jameco Part no.: 2248245
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVG-240-24A
  • HTS code: 8504406012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $79.80
10+ $72.70
25+ $62.95

Request a Large Quantity Quote

240W 24V 10A Switching LED Power Supply

24 Volts @ 10 Amps

Features

  • "A" model -IP65, Io and Vo adjustable through built-in potentiometers
  • Wide input range (180-528 VAC)
  • Built-in active PFC function
  • High efficiency up to: 92%
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Withstand 5G vibration test
  • Cooling by free air convection
  • IP65 design for indoor or outdoor installations
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • Type HL LED Driver for use in Class I, Division 2 hazardous(Classified) location luminaires
  • 5 year warranty
  • Agency approvals: UL, CUL, CUS, FCC

    Applications

  • LED street lighting
  • LED high-bay lighting
  • Parking space lighting
  • LED fishing lamp
  • LED greenhouse lighting
  • Class I, Division 2 hazardous (Classified) location luminaires

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)10
    Additional Output Voltages (VDC)12 to 24
    Input Voltage (VAC)180 to 528
    Output Connector TypeStripped and Tinned
    Length (inch)10.01
    Width (inch)2.68
    Height (inch)1.53
    PFC FunctionYes
    Agency ApprovalsUL/CUL/FCC/EN/EAC
    Maximum Output Power (W)240
    Input Frequency47 to 63
    Maximum Input Current (A)0.8
    Efficiency (%)92.5
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)90
    FamilyHVG-240
    Number of Outputs1
    ColorSilver
    StyleEnclosed


    Report a problem
    Suggest a product