*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $124.00 |
5+ | $112.50 |
25+ | $101.25 |
Specification | Value |
---|---|
Output Voltage | 42 VDC |
Output Current | 7.60 A |
Output Range | 21 VDC to 42 VDC |
Input Voltage | 180 VAC to 528 VAC |
Output Connector Type | Stripped and Tinned |
Length | 7.52 in. |
Width | 2.48 in. |
Height | 1.48 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, FCC, EN, EAC |
Power Rating | 319.2 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 1.1 A |
Efficiency | 93.5% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Family | HVG-320 |
Number of Outputs | 1 |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP65 |