324W 54V 6A LED Driver Single Output Switching Power Supply

You may also like:
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL
NPF-200V-54 NPF-200V-54
MEAN WELL
PWM-200-48 PWM-200-48
MEAN WELL
PWM-200-48DA2 PWM-200-48DA2
MEAN WELL

$112.00 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2248000
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVG-320-54A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $112.00
5+ $102.10
25+ $82.74

Request a Large Quantity Quote

324W 54V 6A Single Output Switching LED Power Supply

54 Volts @ 6 Amps

Features

  • "A" model - IP65, Io and Vo adjustable through built-in potentiometers
  • Wide input range (180-528 VAC)
  • Built-in active PFC function
  • High efficiency up to: 94.5%
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Withstand 5G vibration test
  • Cooling by free air convection
  • IP65 design for indoor or outdoor installations
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • Type HL LED Driver for use in Class I, Division 2 hazardous(Classified) location luminaires
  • 5 year warranty
  • Agency approvals: UL, CUL, CUS, FCC

    Applications

  • LED street lighting
  • LED high-bay lighting
  • Parking space lighting
  • LED fishing lamp
  • LED greenhouse lighting
  • Class I, Division 2 hazardous (Classified) location luminaires

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage54 VDC
    Output Current6 A
    Output Range27 VDC to 54 VDC
    Input Voltage180 VAC to 528 VAC
    Output Connector TypeStripped and Tinned
    Length7.52 in.
    Width2.48 in.
    Height1.48 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, FCC, EN, EAC
    Power Rating324 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current1.1 A
    Efficiency94%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    FamilyHVG-320
    Number of Outputs1
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    IP RatingIP65


    Report a problem
    Suggest a product