24V 20A 480W Constant Voltage and Constant Current LED Driver Model A
24 Volts @ 20 AmpsFeatures
Model A - Current and voltage output adjustable through a built-in potentiometer- Wide input range: 180 to 528 VAC
- Constant voltage and constant current mode output
- Metal housing with Class I design
- Built-in active PFC function
- IP65 rated for indoor or outdoor installations
- Typical lifetime: >50,000 hours
- 5 year warranty
Specifications
- Output voltage: 24 VDC
- Output current: 20 A
- Voltage adjustment range: 20.4 to 25.2 V
- Constant current region: 12 - 24 VDC
- Current adjustment range: 10 to 20 A
- Output power: 480 W
- Input voltage: 180 - 528 VAC @ 47-63 Hz; or 254 - 747 VDC
- Efficiency: 94%
- Size: 10.3"L x 4.9"W x 1.7"H
- Load regulation: ±0.5%
- Line regulation: ± 0.5%
- Operating temperature: -40 to +85°C
- Agency approvals: UL, CUL, FCC
Applications
- LED greenhouse lighting
- LED stadium lighting
- LED mining lighting
- Type "HL" for use in Class I, Division 2 hazardous (Classified) locations
Report a problem
Suggest a product
Specification |
Value |
Output Voltage | 24 VDC |
Output Current | 20 A |
Output Range | 20.4 VDC to 25.2 VDC |
Input Voltage | 180 VAC to 528 VAC |
Output Connector Type | Stripped and Tinned |
Length | 10.31 in. |
Width | 4.92 in. |
Height | 1.72 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, FCC, EN, EAC |
Power Rating | 480 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 1.52 A |
Efficiency | 94% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Family | HVG-480 |
Number of Outputs | 1 |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP65 |
Report a problem
Suggest a product