24V 20A 480W Constant Voltage and Constant Current LED Driver Driver Model D2

You may also like:
LPV-60-24 LPV-60-24
MEAN WELL
HLG-240H-24A HLG-240H-24A
MEAN WELL
HLG-320H-24 HLG-320H-24
MEAN WELL
LPV-20-24 LPV-20-24
MEAN WELL
LPV-35-24 LPV-35-24
MEAN WELL
HLG-320H-24A HLG-320H-24A
MEAN WELL

$166.00 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2255971
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVG-480-24D2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $166.00
5+ $151.40
25+ $127.63

Request a Large Quantity Quote

24V 20A 480W Constant Voltage and Constant Current LED Driver Model D2

24 Volts @ 20 Amps

Features

    Model D2 - Built-in Smart timer dimming and programmable function
  • Wide input range: 180 to 528 VAC
  • Constant voltage and constant current mode output
  • Metal housing with Class I design
  • Built-in active PFC function
  • IP67 rated for indoor or outdoor installations
  • Typical lifetime: >50,000 hours
  • 5 year warranty

Specifications

  • Output voltage: 24 VDC
  • Output current: 20 A
  • Constant current region: 12 - 24 VDC
  • Output power: 480 W
  • Input voltage: 180 - 528 VAC @ 47-63 Hz; or 254 - 747 VDC
  • Efficiency: 94%
  • Size: 10.3"L x 4.9"W x 1.7"H
  • Load regulation: ±0.5%
  • Line regulation: ± 0.5%
  • Operating temperature: -40 to +85°C
  • Agency approvals: UL, CUL, FCC

Applications

  • LED greenhouse lighting
  • LED stadium lighting
  • LED mining lighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) locations


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current20 A
Output RangeN/A
Input Voltage180 VAC to 528 VAC
Output Connector TypeStripped and Tinned
Length10.31 in.
Width4.92 in.
Height1.72 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, FCC, EN, EAC
Power Rating480 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.52 A
Efficiency94%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
FamilyHVG-480
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product