*This product is subject to a tariff.
See detail in the cart.
$$ Lowest Prices on MEAN WELL $$
Web Exclusive# of units | Price |
---|---|
1+ | $175.60 |
5+ | $159.90 |
25+ | $142.95 |
Specification | Value |
---|---|
Output Voltage | 30 VDC |
Output Current | 16 A |
Output Range | 25.5 VDC to 31.5 VDC |
Input Voltage | 180 VAC to 528 VAC |
Output Connector Type | Stripped and Tinned |
Length | 10.31 in. |
Width | 4.92 in. |
Height | 1.72 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, FCC, EN, EAC |
Power Rating | 480 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 1.52 A |
Efficiency | 94% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Family | HVG-480 |
Number of Outputs | 1 |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP65 |