36V 13.3A 478.8W Constant Voltage and Constant Current LED Driver Driver Model A

You may also like:
HVG-480-36B HVG-480-36B
HLG-150H-36B HLG-150H-36B
HLG-320H-36A HLG-320H-36A
HLG-240H-42A HLG-240H-42A
HLG-185H-36A HLG-185H-36A
HLG-320H-42B HLG-320H-42B
HLG-150H-42B HLG-150H-42B
Clearance

$139.95 ea

30% discount applied in cart

10 In Stock
More Available – 7 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2255875
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVG-480-36A
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $139.95
5+ $124.95

Request a Large Quantity Quote

36V 13.3A 478.8W Constant Voltage and Constant Current LED Driver Model A

36 Volts @ 13.3 Amps

Features

    Model A - Current and voltage output adjustable through a built-in potentiometer
  • Wide input range: 180 to 528 VAC
  • Constant voltage and constant current mode output
  • Metal housing with Class I design
  • Built-in active PFC function
  • IP65 rated for indoor or outdoor installations
  • Typical lifetime: >50,000 hours
  • 5 year warranty

Specifications

  • Output voltage: 36 VDC
  • Output current: 13.3 A
  • Voltage adjustment range: 30.6 to 37.8 V
  • Constant current region: 18 - 36 VDC
  • Current adjustment range: 6.6 to 13.3 A
  • Output power: 478.8 W
  • Input voltage: 180 - 528 VAC @ 47-63 Hz; or 254 - 747 VDC
  • Efficiency: 94.5%
  • Size: 10.3"L x 4.9"W x 1.7"H
  • Load regulation: ±0.5%
  • Line regulation: ± 0.5%
  • Operating temperature: -40 to +85°C
  • Agency approvals: UL, CUL, FCC

Applications

  • LED greenhouse lighting
  • LED stadium lighting
  • LED mining lighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) locations


Report a problem
Suggest a product
Specification Value
Output Voltage36 VDC
Output Current13.30 A
Output Range30.6 VDC to 37.8 VDC
Input Voltage180 VAC to 528 VAC
Output Connector TypeStripped and Tinned
Length10.31 in.
Width4.92 in.
Height1.72 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, FCC, EN, EAC
Power Rating478.8 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.52 A
Efficiency94.5%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
FamilyHVG-480
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
IP RatingIP65


Report a problem
Suggest a product