36V 13.3A 478.8W Constant Voltage and Constant Current LED Driver Driver Model B

You may also like:
HLG-150H-36B HLG-150H-36B
OWA-90U-36-P1M OWA-90U-36-P1M
OWA-90U-42-P1M OWA-90U-42-P1M
HLG-240H-42A HLG-240H-42A
HLG-320H-36A HLG-320H-36A
LPF-60D-48-01 LPF-60D-48-01

$158.00 ea

9 ship on Sep. 16
Factory Stock - Ships on Sep. 23

TARIFF FREE PRODUCT


  • Jameco Part no.: 2255939
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVG-480-36B
  • Web Exclusive
# of units Price
1+ $158.00
10+ $143.59

Request a Large Quantity Quote

36V 13.3A 478.8W Constant Voltage and Constant Current LED Driver Model B

36 Volts @ 13.3 Amps

Features

    Model B - 3 in 1 dimming function (0-10VDC, 10V PWM signal and resistance)
  • Wide input range: 180 to 528 VAC
  • Constant voltage and constant current mode output
  • Metal housing with Class I design
  • Built-in active PFC function
  • IP67 rated for indoor or outdoor installations
  • Typical lifetime: >50,000 hours
  • 5 year warranty

Specifications

  • Output voltage: 36 VDC
  • Output current: 13.3 A
  • Constant current region: 18 - 36 VDC
  • Output power: 478.8 W
  • Input voltage: 180 - 528 VAC @ 47-63 Hz; or 254 - 747 VDC
  • Efficiency: 94.5%
  • Size: 10.3"L x 4.9"W x 1.7"H
  • Load regulation: ±0.5%
  • Line regulation: ± 0.5%
  • Operating temperature: -40 to +85°C
  • Agency approvals: UL, CUL, FCC

Applications

  • LED greenhouse lighting
  • LED stadium lighting
  • LED mining lighting
  • Type "HL" for use in Class I, Division 2 hazardous (Classified) locations


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)36
Output Current (A)13.3
Maximum Output Power (W)478.8
FamilyHVG-480
Input Voltage (VAC)180 to 528
Input Frequency47 to 63
Maximum Input Current (A)1.52
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/FCC
Efficiency (%)94.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Length (inch)10.31
Width (inch)4.92
Height (inch)1.72
ColorSilver
StyleEnclosed


Report a problem
Suggest a product