Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Switching Power Supply Single Output with PFC Function 12 Volts 5 Amps 60 Watts - Model A

You may also like:
HVG-65-12B HVG-65-12B
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
LPC-60-1400 LPC-60-1400
LPV-100-12 LPV-100-12
LPV-35-12 LPV-35-12
Mean Well Clearance

$52.30 ea

40% discount applied in cart

4 ship on Oct. 26

TARIFF FREE PRODUCT


  • Jameco Part no.: 2196975
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVG-65-12A
  • HTS code: 8504406012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $52.30
5+ $47.60

Request a Large Quantity Quote

AC to DC Switching Power Supply Single Output with PFC Function 12 Volts 5 Amps 60 Watts - Model A

12 Volts @ 5 Amps

Specifications

  • Output Power (W): 60
  • Size (L x W x H) inches: 7.45 X 2.42 X 1.45
  • Ripple & Noise (mV p-p): 120
  • Line Regulation (±): 0.5%
  • Load Regulation (±): 1.5%
  • Efficiency: 87%
  • Cooling by free air convection
  • Built in PFC function
  • Constant current design
  • Protections: short circuit, over temperature, over current, over voltage
  • Class II power unit
  • Three in one dimming function
  • Meets 4KV surge immunity level (EN61000-4-5)
  • OCP point adjustable through internal potentiometer
  • IP65 rated
  • Agency Approvals: UL/CUL/FCC
  • 5 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)5
Additional Output Voltages (VDC)10.8 to 13.5
Input Voltage (VAC)180 to 528
Output Connector TypeStripped and Tinned
Length (inch)7.44
Width (inch)2.42
Height (inch)1.45
PFC FunctionYes
Agency ApprovalsUL/CUL/FCC/EN/EAC
Maximum Output Power (W)60
Input Frequency47 to 63
Maximum Input Current (A)0.22
Efficiency (%)86.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
FamilyHVG-65
Number of Outputs1
StyleEnclosed


Report a problem
Suggest a product