Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Switching Power Supply Single Output with PFC Function 12 Volts 5 Amps 60 Watts - Model B

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
SLD-80-12 SLD-80-12
SLD-50-12 SLD-50-12
ELG-300-12A ELG-300-12A
Slashed Prices - Limited Quantity

$53.80 ea

8 ship on Jun. 1

TARIFF FREE PRODUCT


  • Jameco Part no.: 2197062
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVG-65-12B
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $53.80
10+ $49.00

Request a Large Quantity Quote

AC to DC Switching Power Supply Single Output with PFC Function 12 Volts 5 Amps 60 Watts - Model B

12 Volts @ 5 Amps

Specifications

  • Output Power (W): 60
  • Size (L x W x H) inches: 7.45 X 2.42 X 1.45
  • Ripple & Noise (mV p-p): 120
  • Line Regulation (±): 0.5%
  • Load Regulation (±): 1.5%
  • Efficiency: 87%
  • Cooling by free air convection
  • Built in PFC function
  • Constant current design
  • Protections: short circuit, over temperature, over current, over voltage
  • Class II power unit
  • Three in one dimming function
  • Meets 4KV surge immunity level (EN61000-4-5)
  • OCP point adjustable through output cable
  • IP67 rated
  • Agency Approvals: UL/CUL/ENEC/CB/FCC/CE
  • 5 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)5
Input Voltage (VAC)180 to 528
Output Connector TypeStripped and Tinned
Length (inch)7.44
Width (inch)2.42
Height (inch)1.45
PFC FunctionYes
Agency ApprovalsUL/CUL/FCC/EN/EAC
Maximum Output Power (W)60
Input Frequency47 to 63
Maximum Input Current (A)0.22
Efficiency (%)86.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
FamilyHVG-65
Number of Outputs1
StyleEnclosed


Report a problem
Suggest a product