AC to DC Switching Power Supply Single Output with PFC Function 15 Volts 4.3 Amps 64.5 Watts - Model B

You may also like:
PCD-16-700A PCD-16-700A
APC-35-700 APC-35-700
APC-25-500 APC-25-500
PCD-25-1050A PCD-25-1050A
CLG-150-15A CLG-150-15A
APV-12-15 APV-12-15

$53.80 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2197071
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVG-65-15B
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $53.80
10+ $49.00

Request a Large Quantity Quote

AC to DC Switching Power Supply Single Output with PFC Function 15 Volts 4.3 Amps 64.5 Watts - Model B

15 Volts @ 4.3 Amps

Specifications

  • Output Power (W): 64.5
  • Size (L x W x H) inches: 7.45 X 2.42 X 1.45
  • Ripple & Noise (mV p-p): 150
  • Line Regulation (±): 0.5%
  • Load Regulation (±): 1.5%
  • Efficiency: 87.5%
  • Cooling by free air convection
  • Built in PFC function
  • Constant current design
  • Protections: short circuit, over temperature, over current, over voltage
  • Class II power unit
  • Three in one dimming function
  • Meets 4KV surge immunity level (EN61000-4-5)
  • OCP point adjustable through output cable
  • IP67 rated
  • Agency Approvals: UL/CUL/ENEC/CB/FCC/CE
  • 5 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)4.3
Maximum Output Power (W)64.5
FamilyHVG-65
Input Voltage (VAC)180 to 528
Input Frequency47 to 63
Maximum Input Current (A)0.22
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/FCC/EN/EAC
Efficiency (%)87.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)7.44
Width (inch)2.42
Height (inch)1.45
StyleEnclosed


Report a problem
Suggest a product