MEAN WELL HVG-65-24A

You may also like:
APC-25-500 APC-25-500
MEAN WELL
PCD-16-700A PCD-16-700A
MEAN WELL
PCD-25-1050A PCD-25-1050A
MEAN WELL
LPV-60-15 LPV-60-15
MEAN WELL
APV-12-15 APV-12-15
MEAN WELL
LPV-35-15 LPV-35-15
MEAN WELL

$59.50 ea

10% discount applied in cart

76 In Stock
More Available – 7 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2197003
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVG-65-24A
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $59.50
5+ $54.10
25+ $34.95

Request a Large Quantity Quote

AC to DC Switching Power Supply Single Output with PFC Function 24 Volts 2.71 Amps 65 Watts - Model A

24 Volts @ 2.71 Amps

Specifications

  • Output Power (W): 65
  • Size (L x W x H) inches: 7.45 X 2.42 X 1.45
  • Ripple & Noise (mV p-p): 150
  • Line Regulation (±): 0.5%
  • Load Regulation (±): 0.5%
  • Efficiency: 89.5%
  • Cooling by free air convection
  • Built in PFC function
  • Constant current design
  • Protections: short circuit, over temperature, over current, over voltage
  • Class II power unit
  • Three in one dimming function
  • Meets 4KV surge immunity level (EN61000-4-5)
  • OCP point adjustable through internal potentiometer
  • IP65 rated
  • Agency Approvals: UL/CUL/FCC
  • 5 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current2.71 A
Output Range22 VDC to 27 VDC
Input Voltage180 VAC to 528 VAC
Output Connector TypeStripped and Tinned
Length7.44 in.
Width2.42 in.
Height1.45 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, FCC, EN, EAC
Power Rating65 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.22 A
Efficiency89%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
FamilyHVG-65
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
IP RatingIP65


Report a problem
Suggest a product