*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $59.50 |
5+ | $54.10 |
25+ | $48.69 |
Specification | Value |
---|---|
Output Voltage | 42 VDC |
Output Current | 1.55 A |
Output Range | 38 VDC to 46 VDC |
Input Voltage | 180 VAC to 528 VAC |
Output Connector Type | Stripped and Tinned |
Length | 7.44 in. |
Width | 2.42 in. |
Height | 1.45 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, FCC, EN, EAC |
Power Rating | 65.1 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 0.22 A |
Efficiency | 89.5% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 70°C |
Family | HVG-65 |
Number of Outputs | 1 |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP65 |