MEAN WELL HVG-65-42B

You may also like:
NPF-200-36 NPF-200-36
MEAN WELL
NPF-200-42 NPF-200-42
MEAN WELL
NPF-200V-36 NPF-200V-36
MEAN WELL
NPF-200V-42 NPF-200V-42
MEAN WELL
PWM-200-36 PWM-200-36
MEAN WELL
PWM-200-36DA2 PWM-200-36DA2
MEAN WELL

$61.40 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2197126
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVG-65-42B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $61.40
5+ $55.90
25+ $50.31

Request a Large Quantity Quote

AC to DC Switching Power Supply Single Output with PFC Function 42 Volts 1.55 Amps 65.1 Watts - Model B

42 Volts @ 1.55 Amps

Specifications

  • Output Power (W): 65.1
  • Size (L x W x H) inches: 7.45 X 2.42 X 1.45
  • Ripple & Noise (mV p-p): 300
  • Line Regulation (±): 0.5%
  • Load Regulation (±): 0.5%
  • Efficiency: 90%
  • Cooling by free air convection
  • Built in PFC function
  • Constant current design
  • Protections: short circuit, over temperature, over current, over voltage
  • Class II power unit
  • Three in one dimming function
  • Meets 4KV surge immunity level (EN61000-4-5)
  • OCP point adjustable through output cable
  • IP67 rated
  • Agency Approvals: UL/CUL/ENEC/CB/FCC/CE
  • 5 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage42 VDC
Output Current1.55 A
Output RangeN/A
Input Voltage180 VAC to 528 VAC
Output Connector TypeStripped and Tinned
Length7.44 in.
Width2.42 in.
Height1.45 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, FCC, EN, EAC
Power Rating65.1 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.22 A
Efficiency89.5%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
FamilyHVG-65
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
IP RatingIP67


Report a problem
Suggest a product